SMLE13EC8TT86 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 25 968
Unit Price: 0,42000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 711
Unit Price: 0,63000 €
Datasheet
Blue-Green 527nm LED Indication - Discrete 3V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLE13EC8TT86

DigiKey Part Number
846-1178-2-ND - Tape & Reel (TR)
846-1178-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMLE13EC8TT86
Description
LED BLUE-GREEN CLEAR 1608 SMD
Customer Reference
Detailed Description
Blue-Green 527nm LED Indication - Discrete 3V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMLE13EC8TT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.46mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes