
EG01 | |
|---|---|
DigiKey Part Number | EG01-ND |
Manufacturer | |
Manufacturer Product Number | EG01 |
Description | DIODE STANDARD 400V 700MA |
Customer Reference | |
Detailed Description | Diode 400 V 700mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,26510 € | 265,10 € |
| Unit Price without VAT: | 0,26510 € |
|---|---|
| Unit Price with VAT: | 0,32607 € |


