EG01V is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,26510 €
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,26510 €
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,26510 €
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,26510 €
Datasheet
Diode 400 V 700mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG01V

DigiKey Part Number
EG01V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EG01V
Description
DIODE STANDARD 400V 700MA
Customer Reference
Detailed Description
Diode 400 V 700mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
700mA
Voltage - Forward (Vf) (Max) @ If
2 V @ 700 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
50 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
-
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,26510 €265,10 €
2 0000,24440 €488,80 €
3 0000,23378 €701,34 €
5 0000,22180 €1 109,00 €
7 0000,21515 €1 506,05 €
Manufacturers Standard Package
Unit Price without VAT:0,26510 €
Unit Price with VAT:0,32607 €