HFNF120IESE003 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Schneider Electric
In Stock: 2
Unit Price: 558,17000 €
Datasheet
Surge Protection Device (SPD) MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFNF120IESE003

DigiKey Part Number
4008-HFNF120IESE003-ND
Manufacturer
Manufacturer Product Number
HFNF120IESE003
Description
SPD 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Obsolete
Type
-
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
-
Current - Discharge (Nom) (8/20µS)
3 kA
Operating Temperature
-
Features
-
Mounting Type
DIN Rail
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes