




4430.0847 | |
|---|---|
DigiKey Part Number | 486-2949-ND |
Manufacturer | |
Manufacturer Product Number | 4430.0847 |
Description | CIR BRKR THRM 5A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,94000 € | 37,94 € |
| 5 | 31,47400 € | 157,37 € |
| 20 | 26,77450 € | 535,49 € |
| 60 | 23,53050 € | 1 411,83 € |
| 100 | 22,14970 € | 2 214,97 € |
| 260 | 19,76288 € | 5 138,35 € |
| Unit Price without VAT: | 37,94000 € |
|---|---|
| Unit Price with VAT: | 46,66620 € |











