
SDURK30FU60 | |
|---|---|
DigiKey Part Number | 1655-SDURK30FU60-ND |
Manufacturer | |
Manufacturer Product Number | SDURK30FU60 |
Description | DIODE STANDARD 600V 30A ITO220AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.75 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48400 € | 4,84 € |
| 100 | 0,31430 € | 31,43 € |
| 500 | 0,24120 € | 120,60 € |
| 1 000 | 0,21765 € | 217,65 € |
| 2 000 | 0,19783 € | 395,66 € |
| 5 000 | 0,17636 € | 881,80 € |
| 10 000 | 0,16309 € | 1 630,90 € |
| 50 000 | 0,14974 € | 7 487,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,94710 € |



