Diode 600 V 30A Through Hole TO-220-2 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-ETU3006FP-M3

DigiKey Part Number
VS-ETU3006FP-M3-ND
Manufacturer
Manufacturer Product Number
VS-ETU3006FP-M3
Description
DIODE STANDARD 600V 30A TO2202
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole TO-220-2 Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
2 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
30 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2 Full Pack
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 125
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,09000 €3,09 €
501,55820 €77,91 €
1001,40980 €140,98 €
5001,14978 €574,89 €
1 0001,06623 €1 066,23 €
2 0001,00637 €2 012,74 €
Manufacturers Standard Package
Unit Price without VAT:3,09000 €
Unit Price with VAT:3,80070 €