
B2(4XC) 1 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-B2(4XC)1BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2(4XC) 1 BLACK SPL |
Description | HEATSHRINK 1" BLACK FOOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 4 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.260" (6.60mm) | |
Recovered Wall Thickness | 0.045" (1.14mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 600.0' (182.9m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,59000 € | 11,59 € |
| 5 | 9,54600 € | 47,73 € |
| 10 | 8,77900 € | 87,79 € |
| 20 | 8,07400 € | 161,48 € |
| 50 | 7,61800 € | 380,90 € |
| Unit Price without VAT: | 11,59000 € |
|---|---|
| Unit Price with VAT: | 14,25570 € |


