
XZMDKVG56W | |
|---|---|
DigiKey Part Number | 1497-1184-2-ND - Tape & Reel (TR) 1497-1184-1-ND - Cut Tape (CT) 1497-1184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKVG56W |
Description | LED GREEN/RED CLR CHIP SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZMDKVG56W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25200 € | 2,52 € |
| 100 | 0,18000 € | 18,00 € |
| 500 | 0,14736 € | 73,68 € |
| 1 000 | 0,13657 € | 136,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,12740 € | 254,80 € |
| 4 000 | 0,11961 € | 478,44 € |
| 6 000 | 0,11561 € | 693,66 € |
| 10 000 | 0,11108 € | 1 110,80 € |
| 14 000 | 0,10839 € | 1 517,46 € |
| 20 000 | 0,10577 € | 2 115,40 € |
| 50 000 | 0,09997 € | 4 998,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45510 € |










