Parametric Equivalent



BAV19WS-G | |
|---|---|
DigiKey Part Number | 1801-BAV19WS-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV19WS-G |
Description | DIODE STANDARD 100V 200MA SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02996 € | 89,88 € |
| Unit Price without VAT: | 0,02996 € |
|---|---|
| Unit Price with VAT: | 0,03685 € |


