MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar



BZD27C13P | |
|---|---|
DigiKey Part Number | 1801-BZD27C13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD27C13P |
Description | DIODE ZENER 13.25V 1W SUB SMA |
Customer Reference | |
Detailed Description | Zener Diode 13.25 V 1 W ±6.42% Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.42% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Sub SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08725 € | 872,50 € |
| 20 000 | 0,08043 € | 1 608,60 € |
| 30 000 | 0,07695 € | 2 308,50 € |
| 50 000 | 0,07304 € | 3 652,00 € |
| 70 000 | 0,07143 € | 5 000,10 € |
| Unit Price without VAT: | 0,08725 € |
|---|---|
| Unit Price with VAT: | 0,10732 € |



