Parametric Equivalent
Parametric Equivalent



BZT52B33S | |
|---|---|
DigiKey Part Number | 1801-BZT52B33STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B33S |
Description | DIODE ZENER 33V 200MW SOD323F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B33S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 23 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02818 € | 281,80 € |
| 20 000 | 0,02547 € | 509,40 € |
| 30 000 | 0,02408 € | 722,40 € |
| 50 000 | 0,02252 € | 1 126,00 € |
| 70 000 | 0,02160 € | 1 512,00 € |
| 100 000 | 0,02070 € | 2 070,00 € |
| 250 000 | 0,01873 € | 4 682,50 € |
| Unit Price without VAT: | 0,02818 € |
|---|---|
| Unit Price with VAT: | 0,03466 € |



