Similar



ACH32C-104-T001 | |
|---|---|
DigiKey Part Number | 445-2998-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACH32C-104-T001 |
Description | FILTER LC(T) 0.1UF SMD |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 0.1µF 6 A 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | ACH32C-104-T001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | -25dB @ 3.5MHz ~ 200MHz | |
Resistance - Channel (Ohms) | 0.002 | |
Current | 6 A | |
Values | C = 0.1µF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 125°C | |
Applications | General Purpose | |
Voltage - Rated | 50V | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height | 0.091" (2.30mm) |





