
1618061-4 | |
|---|---|
DigiKey Part Number | 1618061-4-ND |
Manufacturer | |
Manufacturer Product Number | 1618061-4 |
Description | 1200-4X=WILMAR OVERCURRENT VO |
Customer Reference | |
Detailed Description | Protection Relay |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | - | |
Voltage - Supply | - | |
Trip Range | - | |
Delay Time | - | |
Mounting Type | - | |
Termination Style | - | |
Features | - | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |

