Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1924067-9 | |
|---|---|
DigiKey Part Number | 1-1924067-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-1924067-9 |
Description | CONN RCPT HSG 2POS 4.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1924067-9 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA) |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1924067-1 | TE Connectivity AMP Connectors | 578 | 1-1924067-1-ND | 1,28000 € | Parametric Equivalent |
| 1-1924067-2 | TE Connectivity AMP Connectors | 365 | A127816-ND | 1,39000 € | Parametric Equivalent |
| 1-1924067-3 | TE Connectivity AMP Connectors | 1 174 | A127817-ND | 1,39000 € | Parametric Equivalent |
| 1-1924067-5 | TE Connectivity AMP Connectors | 1 485 | A127819-ND | 1,67000 € | Parametric Equivalent |
| 1-1924067-6 | TE Connectivity AMP Connectors | 875 | A127820-ND | 1,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,84690 € | 1 270,35 € |
| Unit Price without VAT: | 0,84690 € |
|---|---|
| Unit Price with VAT: | 1,04169 € |






