Parametric Equivalent
Parametric Equivalent



1-1903611-2 | |
|---|---|
DigiKey Part Number | 1734-1-1903611-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1903611-2 |
Description | 0.50 SERIRELANDS CONN 12POS PLUG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.063" (1.60mm) |
EDA/CAD Models | 1-1903611-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.063" (1.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 0,31345 € | 5 015,20 € |
| Unit Price without VAT: | 0,31345 € |
|---|---|
| Unit Price with VAT: | 0,38554 € |






