
10202282-00 | |
|---|---|
DigiKey Part Number | 223-1734-ND |
Manufacturer | |
Manufacturer Product Number | 10202282-00 |
Description | TRANSDUCER 1-5VDC 5000PSI |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5000PSI (34473.79kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 5000PSI (34473.79kPa) | |
Output Type | Analog Voltage | |
Output | 1 V ~ 5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Cable | |
Maximum Pressure | 10000PSI (68947.57kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,85000 € | 138,85 € |
| 5 | 133,03400 € | 665,17 € |
| Unit Price without VAT: | 138,85000 € |
|---|---|
| Unit Price with VAT: | 170,78550 € |


