Pressure Sensor 5000PSI (34473.79kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5244-000005-05KPG

DigiKey Part Number
223-1609-ND
Manufacturer
Manufacturer Product Number
M5244-000005-05KPG
Description
TRANSDUCER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pressure Sensor 5000PSI (34473.79kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
5000PSI (34473.79kPa)
Output Type
Analog Voltage
Output
1 V ~ 5 V
Accuracy
±0.25%
Voltage - Supply
8V ~ 30V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
10000PSI (68947.57kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1139,15000 €139,15 €
5129,64000 €648,20 €
10126,10400 €1 261,04 €
40119,88725 €4 795,49 €
Manufacturers Standard Package
Unit Price without VAT:139,15000 €
Unit Price with VAT:171,15450 €