
30-02000 | |
|---|---|
DigiKey Part Number | 839-30-02000-ND |
Manufacturer | |
Manufacturer Product Number | 30-02000 |
Description | CABLE 5COND 22AWG BLACK 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 22 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0098" (0.250mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,34000 € | 606,34 € |
| 2 | 576,34500 € | 1 152,69 € |
| 3 | 559,36000 € | 1 678,08 € |
| 5 | 538,54000 € | 2 692,70 € |
| 7 | 525,16571 € | 3 676,16 € |
| 10 | 511,27400 € | 5 112,74 € |
| Unit Price without VAT: | 606,34000 € |
|---|---|
| Unit Price with VAT: | 745,79820 € |


