5 Conductor Multi-Conductor Cable Black 22 AWG Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02000

DigiKey Part Number
839-30-02000-DS-ND
Manufacturer
Manufacturer Product Number
30-02000
Description
CABLE 5COND 22AWG BLACK METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 22 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 21509
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
17,28000 €7,28 €
56,50400 €32,52 €
106,19200 €61,92 €
255,79960 €144,99 €
505,51660 €275,83 €
1005,24560 €524,56 €
Manufacturers Standard Package
Unit Price without VAT:7,28000 €
Unit Price with VAT:8,95440 €
Alternate Length
CABLE 5COND 22AWG BLACK 502'
In-Stock: 16
Unit Price: 606,34000 €
CABLE 5COND 22AWG BLACK 5M
In-Stock: 0
Unit Price:
CABLE 5COND 22AWG BLACK 1M
In-Stock: 0
Unit Price:
CABLE 5COND 22AWG BLACK 30M
In-Stock: 0
Unit Price: