TPS22993PRLWT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 244 330
Unit Price: 1,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 644
Unit Price: 1,13000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 1.2A 20-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22993PRLWT

DigiKey Part Number
296-40723-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS22993PRLWT
Description
IC PWR SWITCH N-CHAN 1:1 20WQFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.2A 20-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS22993PRLWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
I2C
Voltage - Load
1V ~ 3.6V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
1.2A
Rds On (Typ)
15mOhm
Input Type
-
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-WQFN (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types