TPS65012RGZRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 22 500
Unit Price: 3,27886 €
Datasheet
Battery Multi-Function Controller IC Lithium Ion/Polymer 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65012RGZRG4

DigiKey Part Number
TPS65012RGZRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65012RGZRG4
Description
IC BATT MFUNC LI-ION 1CEL 48VQFN
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion/Polymer 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TPS65012RGZRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Multi-Function Controller
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
-
Interface
I2C, USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,35865 €5 896,62 €
Manufacturers Standard Package
Unit Price without VAT:2,35865 €
Unit Price with VAT:2,90114 €