DF5A3.6CJE,LM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 27 539
Unit Price: 0,11000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,06608 €
Datasheet
Clamp Ipp Tvs Diode Surface Mount ESV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF5A3.6CJE,LM

DigiKey Part Number
DF5A3.6CJELMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF5A3.6CJE,LM
Description
TVS DIODE 1.8VWM ESV
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount ESV
EDA/CAD Models
DF5A3.6CJE,LM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
1.8V
Voltage - Breakdown (Min)
3.4V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
52pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes