TK65S04K3L(T6L1,NQ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 4 359
Unit Price: 1,52000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4 173
Unit Price: 1,33000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2 179
Unit Price: 1,33000 €
Datasheet

Similar


Infineon Technologies
In Stock: 19 002
Unit Price: 1,57000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 161
Unit Price: 2,03000 €
Datasheet

Similar


onsemi
In Stock: 3 168
Unit Price: 2,03000 €
Datasheet

Similar


STMicroelectronics
In Stock: 38 956
Unit Price: 2,35000 €
Datasheet
N-Channel 40 V 65A (Ta) 88W (Tc) Surface Mount DPAK+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK65S04K3L(T6L1,NQ

DigiKey Part Number
TK65S04K3L(T6L1NQ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TK65S04K3L(T6L1,NQ
Description
MOSFET N-CH 40V 65A DPAK
Customer Reference
Detailed Description
N-Channel 40 V 65A (Ta) 88W (Tc) Surface Mount DPAK+
EDA/CAD Models
TK65S04K3L(T6L1,NQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 32.5A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2800 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
88W (Tc)
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK+
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes