Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805X226M250CT | |
|---|---|
DigiKey Part Number | 1292-0805X226M250CTTR-ND - Tape & Reel (TR) 1292-0805X226M250CT-ND - Cut Tape (CT) 1292-0805X226M250CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805X226M250CT |
Description | CAP CER 22UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805X226M250CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,19713 € | 591,39 € |
| 6 000 | 0,18399 € | 1 103,94 € |
| 9 000 | 0,17742 € | 1 596,78 € |
| 15 000 | 0,17479 € | 2 621,85 € |
| 30 000 | 0,17085 € | 5 125,50 € |
| Unit Price without VAT: | 0,19713 € |
|---|---|
| Unit Price with VAT: | 0,24247 € |











