12 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B12R00FS70

DigiKey Part Number
RSB-12TR-ND - Tape & Reel (TR)
RSB-12CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02B12R00FS70
Description
RES 12 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B12R00FS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS02B12R00FE70Vishay Dale814RSB-12RCT-ND2,73000 €Direct
In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,18500 €11,85 €
251,02160 €25,54 €
500,91900 €45,95 €
1000,83210 €83,21 €
2500,73656 €184,14 €
5000,67680 €338,40 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,19767 €1 197,67 €
2 0001,12203 €2 244,06 €
3 0001,08318 €3 249,54 €
5 0001,03924 €5 196,20 €
7 0001,01306 €7 091,42 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,18940 €