
RS02B12R00FE70 | |
|---|---|
DigiKey Part Number | RSB-12RTR-ND - Tape & Reel (TR) RSB-12RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B12R00FE70 |
Description | RES 12 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B12R00FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS02B12R00FE12 | Vishay Dale | 98 | 541-RS02B12R00FE12-ND | 2,80000 € | Parametric Equivalent |
| RS02B12R00FS70 | Vishay Dale | 35 | RSB-12CT-ND | 1,78000 € | Parametric Equivalent |
| 43F12RE | Ohmite | 217 | 43F12RE-ND | 2,41000 € | Similar |
| WW3FT12R0 | Stackpole Electronics Inc | 15 840 | WW3FT12R0CT-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 1,83100 € | 18,31 € |
| 25 | 1,58600 € | 39,65 € |
| 50 | 1,43300 € | 71,65 € |
| 100 | 1,30280 € | 130,28 € |
| 250 | 1,16032 € | 290,08 € |
| 500 | 1,07112 € | 535,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,09266 € | 1 092,66 € |
| 2 000 | 1,02275 € | 2 045,50 € |
| 3 000 | 0,98684 € | 2 960,52 € |
| 5 000 | 0,94623 € | 4 731,15 € |
| 7 000 | 0,92204 € | 6 454,28 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,35790 € |

