
RS02B12R00FE12 | |
|---|---|
DigiKey Part Number | 541-RS02B12R00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B12R00FE12 |
Description | RS-2B 12 1% E12 E3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS02B12R00FE70 | Vishay Dale | 814 | RSB-12RCT-ND | 2,73000 € | Parametric Equivalent |
| RS02B12R00FS70 | Vishay Dale | 35 | RSB-12CT-ND | 1,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 1,88100 € | 18,81 € |
| 25 | 1,62960 € | 40,74 € |
| 50 | 1,47260 € | 73,63 € |
| 100 | 1,33880 € | 133,88 € |
| 300 | 1,16697 € | 350,09 € |
| 500 | 1,10094 € | 550,47 € |
| 1 000 | 1,02315 € | 1 023,15 € |
| 5 000 | 0,88477 € | 4 423,85 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,44400 € |

