
GL34J-E3/98 | |
|---|---|
DigiKey Part Number | GL34J-E3/98GITR-ND - Tape & Reel (TR) GL34J-E3/98GICT-ND - Cut Tape (CT) GL34J-E3/98GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GL34J-E3/98 |
Description | DIODE STD 600V 500MA DO213AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
EDA/CAD Models | GL34J-E3/98 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-213AA (GL34) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 500 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GL34JHE3/98 | Vishay General Semiconductor - Diodes Division | 5 000 | 112-GL34JHE3/98CT-ND | 0,12787 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,73900 € | 7,39 € |
| 100 | 0,48800 € | 48,80 € |
| 500 | 0,38008 € | 190,04 € |
| 1 000 | 0,34531 € | 345,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,30767 € | 769,17 € |
| 5 000 | 0,28441 € | 1 422,05 € |
| 7 500 | 0,27256 € | 2 044,20 € |
| 12 500 | 0,25924 € | 3 240,50 € |
| 17 500 | 0,25136 € | 4 398,80 € |
| 25 000 | 0,24370 € | 6 092,50 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,43910 € |











