
T7YA471MB40 | |
|---|---|
DigiKey Part Number | 716-T7YA471MB40-ND |
Manufacturer | |
Manufacturer Product Number | T7YA471MB40 |
Description | TRIMMER 470 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Box | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 470 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.276" Dia (7.00mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T7YA471MT20 | Vishay Sfernice | 222 | 716-T7YA471MT20-ND | 3,26000 € | Parametric Equivalent |
| T7YB471MB40 | Vishay Sfernice | 305 | T7YB-470-ND | 3,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,97600 € | 19,76 € |
| 25 | 1,83560 € | 45,89 € |
| 50 | 1,73560 € | 86,78 € |
| 200 | 1,55055 € | 310,11 € |
| 400 | 1,46508 € | 586,03 € |
| 600 | 1,41715 € | 850,29 € |
| 1 000 | 1,35891 € | 1 358,91 € |
| 5 000 | 1,19015 € | 5 950,75 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,91510 € |

