400 Series TE5® Time Lag Subminiature Fuse
High breaking capacity fuse for safer, more robust applications from Littelfuse/Wickmann
Littelfuse/Wickmann 400 series TE5 subminiature time lag fuses are designed for overcurrent protection for a wide range of applications that may be susceptible to high inrush currents. It is 250 V rated and designed in accordance to IEC 60127-3.
With a broad selection of current ratings ranging form 500 mA to 6.3 A, and breaking capacity of 130 A, the 400 series offers features and options that are currently unmet by other manufacturers of this fuse type.
The high I2T values and breaking capacity of the series, combined with its vibration-resistant housing, enables safe operation under high fault currents and in harsh conditions.
- Operating temperature: -40°C to +125°C
- Broad current rating 500 mA to 6.3 A
- Higher nominal melting I2T
- Higher interrupt rating
- Lead-free, halogen-free
- Shock safe casing
- SMPS for NB
- Printers
- Adaptors
- Consumer electronics
- Industrial controllers
- Battery chargers
400 Series TE5® Time Lag Subminiature Fuse
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Voltage Rating - AC | Available Quantity | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 40012000440 | FUSE BOARD MNT 2A 250VAC RADIAL | 2 A | 250 V | 10108 - Immediate | View Details |
![]() | ![]() | 40013150440 | FUSE BRD MNT 3.15A 250VAC RADIAL | 3.15 A | 250 V | 2188 - Immediate | View Details |
![]() | ![]() | 40011000440 | FUSE BOARD MNT 1A 250VAC RADIAL | 1 A | 250 V | 867 - Immediate | View Details |
![]() | ![]() | 40016300440 | FUSE BOARD MNT 6.3A 250VAC RAD | 6.3 A | 250 V | 2406 - Immediate | View Details |
![]() | ![]() | 40005000440 | FUSE BRD MNT 500MA 250VAC RADIAL | 500 mA | 250 V | 517 - Immediate | View Details |
![]() | ![]() | 40005000000 | FUSE BRD MNT 500MA 250VAC RADIAL | 500 mA | 250 V | 1330 - Immediate | View Details |
![]() | ![]() | 40008000440 | FUSE BRD MNT 800MA 250VAC RADIAL | 800 mA | 250 V | 272 - Immediate | View Details |
![]() | ![]() | 40011600440 | FUSE BOARD MNT 1.6A 250VAC RAD | 1.6 A | 250 V | 1492 - Immediate | View Details |
![]() | ![]() | 40015000440 | FUSE BOARD MNT 5A 250VAC RADIAL | 5 A | 250 V | 1278 - Immediate | View Details |
![]() | ![]() | 40012500440 | FUSE BOARD MNT 2.5A 250VAC RAD | 2.5 A | 250 V | 875 - Immediate | View Details |
![]() | ![]() | 40014000440 | FUSE BOARD MNT 4A 250VAC RADIAL | 4 A | 250 V | 688 - Immediate | View Details |
![]() | ![]() | 40011250000 | FUSE BRD MNT 1.25A 250VAC RADIAL | 1.25 A | 250 V | 2775 - Immediate | View Details |
![]() | ![]() | 40011000000 | FUSE BOARD MNT 1A 250VAC RADIAL | 1 A | 250 V | 1932 - Immediate | View Details |
![]() | ![]() | 40012000000 | FUSE BOARD MNT 2A 250VAC RADIAL | 2 A | 250 V | 1453 - Immediate | View Details |
![]() | ![]() | 40014000000 | FUSE BOARD MNT 4A 250VAC RADIAL | 4 A | 250 V | 1144 - Immediate | View Details |
![]() | ![]() | 40008000000 | FUSE BRD MNT 800MA 250VAC RADIAL | 800 mA | 250 V | 1198 - Immediate | View Details |
![]() | ![]() | 40015000000 | FUSE BOARD MNT 5A 250VAC RADIAL | 5 A | 250 V | 1279 - Immediate | View Details |
![]() | ![]() | 40011600000 | FUSE BOARD MNT 1.6A 250VAC RAD | 1.6 A | 250 V | 81 - Immediate | View Details |
![]() | ![]() | 40013150000 | FUSE BRD MNT 3.15A 250VAC RADIAL | 3.15 A | 250 V | 39 - Immediate | View Details |
![]() | ![]() | 40012500000 | FUSE BOARD MNT 2.5A 250VAC RAD | 2.5 A | 250 V | 528 - Immediate | View Details |