PolySwitch Automotive Resettable SMD Devices - ASMDC Series

Littelfuse presents PPTCs to provide a resettable protection solution with standard reflow assembly process

Image of Littelfuse ASMDC Series PolySwitch Automotive Resettable SMD DevicesThe ASMDC series PPTCs are AEC-Q200 qualified surface-mount resettable protection devices designed by Littelfuse to provide a resettable protection solution with standard reflow assembly process. The ASMDC PPTC offers a lower profile form factor for better space saving and provides higher VDC and IHOLD ratings, most robust performance compared to the competitors in the market.

Features Applications
  • RoHS-compliant
  • Products meet applicable automotive industry standards
  • Lower profile compared to the existing 2920 size ASMD series
  • Resettable solution against overcurrent and short-circuit in automotive circuitry
  • AEC-Q200 qualified, ISO/TS16949 certified
  • Surface-mount form factor
  • Automotive and industrial transportation
  • Actuators and medium motors
  • Trace protection
  • Harness/junction box protection
  • Powered outputs
  • Electronic control modules
  • Telematics/infotainment

Video:  PolySwitch SMD Automotive PPTCs

ASMDC Series PolySwitch Automotive Resettable SMD Devices

ImageManufacturer Part NumberDescriptionCurrent - Trip (It)Current - MaxTime to TripAvailable QuantityPriceView Details
PTC RESET FUSE 60V 300MA 2SMDASMDC030F-2PTC RESET FUSE 60V 300MA 2SMD600 mA10 A3 s7267 - Immediate
4000 - Factory Stock
$0.77View Details
PTC RESET FUSE 60V 500MA 2SMDASMDC050F-2PTC RESET FUSE 60V 500MA 2SMD1 A10 A4 s18977 - Immediate
16000 - Factory Stock
$0.77View Details
PTC RESET FUSE 33V 750MA 2SMDASMDC075F-2PTC RESET FUSE 33V 750MA 2SMD1.5 A40 A1 s6314 - Immediate$0.87View Details
PTC RESET FUSE 33V 1.25A 2SMDASMDC125F/33-2PTC RESET FUSE 33V 1.25A 2SMD2.5 A40 A2 s12149 - Immediate
4000 - Factory Stock
$0.87View Details
PTC RESET FUSE 33V 1.85A 2SMDASMDC185F/33-2PTC RESET FUSE 33V 1.85A 2SMD3.7 A40 A2.5 s37055 - Immediate$0.87View Details
PTC RESET FUSE 24V 3A 2SMDASMDC300F/24-2PTC RESET FUSE 24V 3A 2SMD6 A40 A5 s19002 - Immediate$0.87View Details
Published: 2017-06-12