Woodhead Haztex LED Hand Lamps

Molex's portable hand lamps are perfect for hazardous duty, wet locations, industrial duty, commercial duty, and general duty

Image of Molex's Woodhead Haztex LED Hand Lamps Molex's Woodhead Haztex LED hand lamps are ideal for use in hazardous, wet, and industrial environments and meet NEC, UL, and CSA industry standards. They are available in 240 VAC and 250 VAC, in lengths of 10’, 25’, and 50’, and lamp wattage options of 26 W, 75 W, and 100 W. Woodhead hand lamps feature extremely rugged, long-lasting enclosures for use in all harsh environments.

Enclosure features

  • Hazardous duty: tough and compact, featuring non-sparking aluminum guards, shock-resistant tempered-glass globes, and anti-slip metal handles
  • Wet locations: wet-location lighting solutions meet and exceed OSHA requirements. Watertite incandescent hand lamps are tough industrial tools needed for the desired level of illumination and protection required in wet work areas. Spotlights are available for both 120 V and 12 V usage
  • Industrial duty: with heavy-duty construction and long operating life in industrial applications, the 13 W and 15 W Super-Safeway fluorescent hand lamps offer bright, diffuse illumination from 900 lumens to 3150 lumens and remain cool to the touch. Super-Safeway incandescent hand lamps are manufactured with #8 gauge zinc-plated guards, and thick NEoTEX rubber handles help protect bulbs and electrical components
  • Commercial duty: these lamps provide maximum economy and worker safety for commercial-duty environments
  • General duty: these lamps provide increased light output, will withstand tough work environments, and come in both incandescent and fluorescent models

Woodhead Haztex LED Hand Lamps

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HAND LAMP INCND HAZ WET 120V 50'1301040045HAND LAMP INCND HAZ WET 120V 50'0 - Immediate$771.14View Details
HAND LAMP INCAND HAZ 120V 26W1301040021HAND LAMP INCAND HAZ 120V 26W1 - Immediate$911.31View Details
HZRDS DTY INCAND HNDLMP INCNDES1301040041HZRDS DTY INCAND HNDLMP INCNDES0 - Immediate
140 - Factory Stock
$540.90View Details
HAND LAMP INCND HAZ WET 120V 50'1301040044HAND LAMP INCND HAZ WET 120V 50'0 - Immediate$822.37View Details
HAND LAMP INCAND 120/12V 10'/25'1301050045HAND LAMP INCAND 120/12V 10'/25'0 - Immediate$2,088.71View Details
HAND LAMP INCND HAZ WET 120V 25'1301040043HAND LAMP INCND HAZ WET 120V 25'1 - Immediate$713.02View Details
HAND LAMP INCAND HAZARD 120V 50'1301040033HAND LAMP INCAND HAZARD 120V 50'0 - Immediate$1,281.60View Details
1090-HZ W/25 #16/3C & 144713010400311090-HZ W/25 #16/3C & 14470 - Immediate$1,150.93View Details
1090-HZ W/25' #14-3 & 144713010400301090-HZ W/25' #14-3 & 14470 - Immediate$1,190.78View Details
HZRDSDTY HNDLMP 12V 50'14-3CORD1301040038HZRDSDTY HNDLMP 12V 50'14-3CORD0 - Immediate$824.06View Details
61430 W/100' 14-3 CORD 1447130104004861430 W/100' 14-3 CORD 14470 - Immediate$1,200.02View Details
61430 W/25' 14-3 CORD 1447130104004261430 W/25' 14-3 CORD 14470 - Immediate$699.81View Details
HAND LAMP INCAND HAZ 120/12V 25'1301040025HAND LAMP INCAND HAZ 120/12V 25'0 - Immediate$2,088.91View Details
61430 W/75' 14-3 CORD 1447130104004761430 W/75' 14-3 CORD 14470 - Immediate$1,043.34View Details
26W 12V HZRD FLUORESCNT 100'CORD130104002826W 12V HZRD FLUORESCNT 100'CORD0 - Immediate$1,984.91View Details
61430B163 W/INLNE GFCI 50'16-3CD130104001961430B163 W/INLNE GFCI 50'16-3CD0 - Immediate$1,001.48View Details
FLUORESCEN LAMP W/25 16/3 & 14071301040022FLUORESCEN LAMP W/25 16/3 & 14070 - Immediate$1,368.83View Details
1090-HZ W/100 16-3 & 144713010400351090-HZ W/100 16-3 & 14470 - Immediate$1,369.81View Details
STRNGLT W/5 61430 10'SPCN 25'LDR1301040040STRNGLT W/5 61430 10'SPCN 25'LDR0 - Immediate$3,345.88View Details
STRNGLT W/3 61430 10'SPCN 25'LDR1301040039STRNGLT W/3 61430 10'SPCN 25'LDR0 - Immediate$2,102.14View Details
Published: 2022-02-18