EVP-BT Switches Series Tactile Switch

Panasonic's switches have an operating lifespan of up to 2 million cycles and a thin height profile of 4.3 mm

Image of Panasonic's EVP-BT Switches Series Tactile SwitchPanasonic's EVP-BT series tactile switches have an operating lifespan of up to 2 million cycles, two terminal options, and a thin height profile of 4.3 mm. These switches are durable and of high quality. Design in the EVP-BT series tactile switch when the device calls for a switch with a short travel distance for extremely quick output.

Panasonic's EVP-BT series tactile switch line-up is available in J-bent and straight terminal options to accommodate different push force and vibrations. It fits perfectly in most applications and is long lasting, especially in medical applications.

Features
  • Operating lifespan: up to 2 million cycles
  • Height: 4.3 mm
  • Short switch travel distance provides quick output
  • J-bent and straight terminal options available
Applications
  • Medical equipment
  • Gaming
  • Industrial communication devices
  • Industrial lighting
  • Medical device applications
  • Light switches
  • Handheld scanners and payment systems
  • Gaming consoles
  • Perfect for most switch applications

EVP-BT Switches Series Tactile Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH TACTILE SPST-NO 0.02A 15VEVP-BT3C4A000SWITCH TACTILE SPST-NO 0.02A 15V2004 - Immediate$0.24View Details
SWITCH TACTILE SPST-NO 0.02A 15VEVP-BT6G4A000SWITCH TACTILE SPST-NO 0.02A 15V1787 - Immediate$0.27View Details
SWITCH TACTILE SPST-NO 0.02A 15VEVP-BT2J4A000SWITCH TACTILE SPST-NO 0.02A 15V1362 - Immediate$0.27View Details
SWITCH TACTILE SPST-NO 0.02A 15VEVP-BT3J4A000SWITCH TACTILE SPST-NO 0.02A 15V1977 - Immediate$0.27View Details
SWITCH TACTILE SPST-NO 0.02A 15VEVP-BT7G4A000SWITCH TACTILE SPST-NO 0.02A 15V2388 - Immediate$0.27View Details
SWITCH TACTILE SPST-NO 0.02A 15VEVP-BT7J4A000SWITCH TACTILE SPST-NO 0.02A 15V1834 - Immediate$0.27View Details
SWITCH TACTILE SPST-NO 0.02A 15VEVP-BT4J4A000SWITCH TACTILE SPST-NO 0.02A 15V1957 - Immediate$0.27View Details
SWITCH TACTILE SPST-NO 0.02A 15VEVP-BT1J4A000SWITCH TACTILE SPST-NO 0.02A 15V1892 - Immediate$0.27View Details
SWITCH TACTILE SPST-NO 0.02A 15VEVP-BT3G4A000SWITCH TACTILE SPST-NO 0.02A 15V1936 - Immediate$0.27View Details
SWITCH TACTILE SPST-NO 0.02A 15VEVP-BT6C4A000SWITCH TACTILE SPST-NO 0.02A 15V0 - Immediate$0.24View Details
SWITCH TACTILE SPST-NO 0.02A 15VEVP-BT4C4A000SWITCH TACTILE SPST-NO 0.02A 15V261 - Immediate$0.24View Details
SWITCH TACTILE SPST-NO 0.02A 15VEVP-BT3A4A000SWITCH TACTILE SPST-NO 0.02A 15V545 - Immediate$0.24View Details
SWITCH TACTILE SPST-NO 0.02A 15VEVP-BT2C4A000SWITCH TACTILE SPST-NO 0.02A 15V1039 - Immediate$0.24View Details
SWITCH TACTILE SPST-NO 0.02A 15VEVP-BT1C4A000SWITCH TACTILE SPST-NO 0.02A 15V931 - Immediate$0.24View Details
SWITCH TACTILE SPST-NO 0.02A 15VEVP-BT7A4A000SWITCH TACTILE SPST-NO 0.02A 15V1172 - Immediate$0.24View Details
SWITCH TACTILE SPST-NO 0.02A 15VEVP-BT1A4A000SWITCH TACTILE SPST-NO 0.02A 15V1071 - Immediate$0.24View Details
SWITCH TACTILE SPST-NO 0.02A 15VEVP-BT6A4A000SWITCH TACTILE SPST-NO 0.02A 15V1 - Immediate$0.24View Details
SWITCH TACTILE SPST-NO 0.02A 15VEVP-BT5A4A000SWITCH TACTILE SPST-NO 0.02A 15V1900 - Immediate$0.24View Details
SWITCH TACTILE SPST-NO 0.02A 15VEVP-BT2A4A000SWITCH TACTILE SPST-NO 0.02A 15V983 - Immediate$0.24View Details
SWITCH TACTILE SPST-NO 0.02A 15VEVP-BT4A4A000SWITCH TACTILE SPST-NO 0.02A 15V905 - Immediate$0.24View Details
Published: 2022-01-18