EVP-BD, EVP-0B, and EVP-CD Series Tactile Switches
Panasonic's 6 mm square surface-mount switches features middle travel and two terminals
Panasonic's EVP-BD, EVP-0B, and EVP-CD series SMD tactile switches are offered with an operating force ranging from 3.5 N to 7.0 N with a travel distance range of 0.7 mm to 1.0 mm.
These switches are available in J-bent terminals that withstand different operating forces and vibrations. This series is suitable for automotive, audio, and lighting applications.
- High click ratio of operating force versus the travel distance for a crisp tactile feel
- High operating force and a long travel distance offer a lower chance of unintentional activation
- Rubber dome for a quiet sound
- High endurance life: 200,000 cycles
- Automotive
- Industrial
- Consumer
- Medical
- Audio
- Lighting
- Human user interface switches
- Human interface control panels
- Gaming controllers
- On/off switches for portable medical devices
EVP-BD, EVP-0B, and EVP-CD Series Tactile Switches
| Image | Manufacturer Part Number | Description | Contact Rating @ Voltage | Operating Force | Operating Temperature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EVP-BDCC1A000 | SWITCH TACTILE SPST-NO 0.02A 15V | 0.02A @ 15VDC | 408gf | -40°C ~ 90°C | 1015 - Immediate | $0.68 | View Details |
![]() | ![]() | EVP-BD6C1A000 | SWITCH TACTILE SPST-NO 0.05A 12V | 0.05A @ 12VDC | 350gf | -40°C ~ 85°C | 2026 - Immediate | $0.62 | View Details |
![]() | ![]() | EVP-0BDC1A000 | SWITCH TACTILE SPST-NO 0.02A 15V | 0.02A @ 15VDC | 714gf | -40°C ~ 90°C | 875 - Immediate | $0.68 | View Details |
![]() | ![]() | EVP-CD7C1A000 | SWITCH TACTILE SPST-NO 0.02A 15V | 0.02A @ 15VDC | 408gf | -40°C ~ 90°C | 1019 - Immediate | $0.68 | View Details |
![]() | ![]() | EVP-CD8C1A000 | SWITCH TACTILE SPST-NO 0.02A 15V | 0.02A @ 15VDC | 510gf | -40°C ~ 90°C | 1404 - Immediate | $0.68 | View Details |