IHLP-7575GZ-51 Inductors in 19 mm x 19 mm x 7 mm 7575 Case Size
Vishay's IHLP® inductor offers lower DCR and higher current than 6767 inductors, at a lower cost than 8787 devices
Vishay Intertechnology's commercial IHLP low profile, high current inductor is the industry's first composite inductor in the 19 mm x 19 mm x 7 mm 7575 case size. The IHLP inductors offer up to 30% lower DCR and up to 35% higher current ratings than devices in the 6767 case size at 50% lower cost than devices in the 8787 case. They are optimized for energy storage in DC/DC converters up to 2 MHz and high current filtering applications up to the SRF of the inductor. The package is a 100% lead (Pb)-free shielded, composite construction that reduces buzz noise to ultra-low levels. The IHLP inductors have high resistance to thermal shock, moisture, and mechanical shock.
- Offered in the 19 mm x 19 mm x 7 mm 7575 case size
- High-temperature operation to +155°C
- High efficiency: typical DCR from 1.02 mΩ to 25.2 mΩ
- Wide range of inductance values from 0.56 μH to 33 μH
- Rated current to 61 A
- Handles high transient current spikes without saturation
- RoHS compliant, halogen-free, and Vishay Green
- Filtering and DC/DC conversion in notebooks, desktops, and servers
- Low profile, high current power supplies
- POL converters
- Battery-powered devices
- Distributed power systems and FPGAs
IHLP-7575GZ-51 Inductors in 7575 Case Size
| Image | Manufacturer Part Number | Description | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IHLP7575GZER1R0M51 | FIXED IND 1UH 55A 1.34 MOHM SMD | ±20% | 55 A | 81A | 483 - Immediate | $3.86 | View Details |
![]() | ![]() | IHLP7575GZER1R5M51 | FIXED IND 1.5UH 48A 1.62 MOHM | ±20% | 48 A | 63A | 0 - Immediate | $4.04 | View Details |
![]() | ![]() | IHLP7575GZERR56M51 | FIXED IND 560NH 61A 1.09 MOHM | ±20% | 61 A | 101A | 144 - Immediate | $2.69 | View Details |
![]() | ![]() | IHLP7575GZER330M51 | FIXED IND 33UH 10.2A 27 MOHM SMD | ±20% | 10.2 A | 14.3A | 0 - Immediate | $4.04 | View Details |
![]() | ![]() | IHLP7575GZER100M51 | FIXED IND 10UH 18.7A 9.96 MOHM | ±20% | 18.7 A | 31.1A | 14 - Immediate | $4.04 | View Details |
![]() | ![]() | IHLP7575GZERR56M5A | FIXED IND 560NH 61A 1.09 MOHM | ±20% | 61 A | 101A | 172 - Immediate | $4.23 | View Details |
![]() | ![]() | IHLP7575GZER1R0M5A | FIXED IND 1UH 55A 1.34 MOHM SMD | ±20% | 55 A | 81A | 198 - Immediate | $4.23 | View Details |
![]() | ![]() | IHLP7575GZER8R2M5A | FIXED IND 8.2UH 20.7A 7.74 MOHM | ±20% | 20.7 A | 33A | 212 - Immediate | $3.71 | View Details |
![]() | ![]() | IHLP7575GZER8R2M51 | FIXED IND 8.2UH 20.7A 7.74 MOHM | ±20% | 20.7 A | 33A | 136 - Immediate | $1.03 | View Details |
![]() | ![]() | IHLP7575GZER3R3M51 | FIXED IND 3.3UH 36A 3.34 MOHM | ±20% | 36 A | 41A | 157 - Immediate | $4.01 | View Details |
![]() | ![]() | IHLP7575GZER100M5A | FIXED IND 10UH 18.7A 9.96 MOHM | ±20% | 18.7 A | 31.1A | 70 - Immediate | $4.23 | View Details |
![]() | ![]() | IHLP7575GZER3R3M5A | FIXED IND 3.3UH 36A 3.34 MOHM | ±20% | 36 A | 41A | 147 - Immediate | $4.23 | View Details |
![]() | ![]() | IHLP7575GZER1R5M5A | FIXED IND 1.5UH 48A 1.62 MOHM | ±20% | 48 A | 63A | 230 - Immediate | $4.23 | View Details |
![]() | ![]() | IHLP7575GZER330M5A | FIXED IND 33UH 10.2A 27 MOHM SMD | ±20% | 10.2 A | 14.3A | 0 - Immediate | $4.23 | View Details |