WE-LHMI High Current Power Inductors
Würth Elektronik offers the WE-LHMI high current power inductor in multiple sizes for a variety of applications
The Würth Elektronik WE-LHMI series is an SMD power inductor with high saturation current and compact design with high-performance and space-saving design. The WE-LHMI is distinguished by high nominal and saturation currents. A special iron powder mixture prevents the saturation of the core across the entire operating range. It also provides magnetic shielding, which reduces the leakage field to a minimum and even eliminates acoustic noise. Areas of application for the WE-LHMI series include DC/DC converters in high-current power supplies to power field programmable gate arrays (FPGAs), POL converters, motherboards, graphics cards, and battery-operated equipment.
Available in case sizes: 4012, 4020, 5020, 5030, 7030, 7050, 8030, 8040, 1040, 1335, and 1365.
- Compact design
- Magnetically shielded
- High current capability
- Handles high transient current spikes
- No acoustic noise and low leakage field
- Frequency range up to 5 MHz
- Operating temperature: -40°C to +125°C
- DC/DC converters for high current power supplies
- DC/DC converters for FPGA
- POL converters
- Portable power like PDAs, digital cameras
- Mainboards/graphic cards
- CPU/RAM
- Battery powered devices
WE-LHMI High Current Power Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 74437349470 | FIXED IND 47UH 1.45A 330 MOHM | 8726 - Immediate | $1.90 | View Details |
![]() | ![]() | 74437346068 | FIXED IND 6.8UH 3.4A 60 MOHM SMD | 4055 - Immediate | $1.91 | View Details |
![]() | ![]() | 74437346033 | FIXED IND 3.3UH 5A 30 MOHM SMD | 4039 - Immediate | $1.91 | View Details |
![]() | ![]() | 74437349100 | FIXED IND 10UH 3.2A 69 MOHM SMD | 7461 - Immediate | $1.96 | View Details |
![]() | ![]() | 74437349220 | FIXED IND 22UH 2.1A 170 MOHM SMD | 6169 - Immediate | $1.96 | View Details |
![]() | ![]() | 74437349330 | FIXED IND 33UH 1.9A 200 MOHM SMD | 6050 - Immediate | $1.96 | View Details |
![]() | ![]() | 74437349033 | FIXED IND 3.3UH 6A 20.9 MOHM SMD | 4251 - Immediate | $1.96 | View Details |
![]() | ![]() | 74437324010 | FIXED IND 1UH 5A 27 MOHM SMD | 9205 - Immediate | $2.00 | View Details |
![]() | ![]() | 74437324220 | FIXED IND 22UH 1A 500 MOHM SMD | 9197 - Immediate | $2.00 | View Details |
![]() | ![]() | 74437324022 | FIXED IND 2.2UH 3.25A 61 MOHM | 8771 - Immediate | $2.00 | View Details |
![]() | ![]() | 74437324100 | FIXED IND 10UH 1.5A 243 MOHM SMD | 7914 - Immediate | $2.00 | View Details |
![]() | ![]() | 74437324015 | FIXED IND 1.5UH 3.8A 42 MOHM SMD | 6399 - Immediate | $2.00 | View Details |
![]() | ![]() | 74437324047 | FIXED IND 4.7UH 2.2A 105 MOHM | 6326 - Immediate | $2.00 | View Details |
![]() | ![]() | 74437324033 | FIXED IND 3.3UH 2.5A 76 MOHM SMD | 2591 - Immediate | $2.00 | View Details |
![]() | ![]() | 744373240047 | FIXED IND 470NH 6.8A 14 MOHM SMD | 2120 - Immediate | $2.00 | View Details |
![]() | ![]() | 74437368100 | FIXED IND 10UH 5.2A 30 MOHM SMD | 4400 - Immediate | $2.18 | View Details |
![]() | ![]() | 74437368047 | FIXED IND 4.7UH 7A 15.5 MOHM SMD | 3451 - Immediate | $2.18 | View Details |
![]() | ![]() | 74437368220 | FIXED IND 22UH 3.5A 74 MOHM SMD | 2875 - Immediate | $2.18 | View Details |
![]() | ![]() | 74437336100 | FIXED IND 10UH 2.4A 128 MOHM SMD | 5803 - Immediate | $2.31 | View Details |
![]() | ![]() | 744373965047 | FIXED IND 4.7UH 11A 8.4 MOHM SMD | 3125 - Immediate | $2.54 | View Details |