FA-20HS 19.2000MF12Y-AG3 GPS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: 0,74316 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,52848 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,84490 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,33378 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 4 516
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 9 200
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 495
Unit Price: 0,78000 €
Datasheet
19.2 MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20HS 19.2000MF12Y-AG3 GPS

DigiKey Part Number
SER4115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-20HS 19.2000MF12Y-AG3 GPS
Description
CRYSTAL 19.2000MHZ 7PF SMD
Customer Reference
Detailed Description
19.2 MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
19.2 MHz
Frequency Stability
±12ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.