


H3AAG-10105-S4 | |
|---|---|
DigiKey Part Number | H3AAG-10105-S4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10105-S4 |
Description | JUMPER-H1507TR/A2015S/H1507TR 5" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,57100 € | 5,71 € |
| 30 | 0,51833 € | 15,55 € |
| 50 | 0,49540 € | 24,77 € |
| 100 | 0,46580 € | 46,58 € |
| 250 | 0,42940 € | 107,35 € |
| 500 | 0,40382 € | 201,91 € |
| 1 000 | 0,37974 € | 379,74 € |
| 2 500 | 0,35012 € | 875,30 € |
| 5 000 | 0,32927 € | 1 646,35 € |
| Unit Price without VAT: | 0,57100 € |
|---|---|
| Unit Price with VAT: | 0,70233 € |











