


H3AAG-10108-S4 | |
|---|---|
DigiKey Part Number | H3AAG-10108-S4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10108-S4 |
Description | JUMPER-H1507TR/A2015S/H1507TR 8" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,59500 € | 5,95 € |
| 30 | 0,53933 € | 16,18 € |
| 50 | 0,51540 € | 25,77 € |
| 100 | 0,48450 € | 48,45 € |
| 250 | 0,44664 € | 111,66 € |
| 500 | 0,42000 € | 210,00 € |
| 1 000 | 0,39497 € | 394,97 € |
| 2 500 | 0,36417 € | 910,42 € |
| 5 000 | 0,34248 € | 1 712,40 € |
| Unit Price without VAT: | 0,59500 € |
|---|---|
| Unit Price with VAT: | 0,73185 € |











