


H3AAG-10106-S4 | |
|---|---|
DigiKey Part Number | H3AAG-10106-S4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10106-S4 |
Description | JUMPER-H1507TR/A2015S/H1507TR 6" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,57900 € | 5,79 € |
| 30 | 0,52533 € | 15,76 € |
| 50 | 0,50200 € | 25,10 € |
| 100 | 0,47200 € | 47,20 € |
| 250 | 0,43520 € | 108,80 € |
| 500 | 0,40922 € | 204,61 € |
| 1 000 | 0,38483 € | 384,83 € |
| 2 500 | 0,35481 € | 887,03 € |
| 5 000 | 0,33368 € | 1 668,40 € |
| Unit Price without VAT: | 0,57900 € |
|---|---|
| Unit Price with VAT: | 0,71217 € |











