PM105-470K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 4 910
Unit Price: 0,21000 €
Datasheet

Direct


Bourns Inc.
In Stock: 1 023
Unit Price: 0,97000 €
Datasheet

Direct


Bourns Inc.
In Stock: 5 657
Unit Price: 0,59000 €
Datasheet
47 µH Unshielded Drum Core, Wirewound Inductor 1.28 A 170mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM105-470K

DigiKey Part Number
M1009TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM105-470K
Description
FIXED IND 47UH 1.28A 170 MOHM
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 1.28 A 170mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM105-470K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
170mOhm
Q @ Freq
-
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-30°C ~ 100°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.386" L x 0.386" W (9.80mm x 9.80mm)
Height - Seated (Max)
0.228" (5.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes