CBT3384D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 89 288
Unit Price: 0,80037 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4 000
Unit Price: 0,72291 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3 183
Unit Price: 0,80037 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10 699
Unit Price: 1,17000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,36998 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 51 965
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 147 446
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 113 425
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8 007
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 250
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 79 745
Unit Price: 0,49914 €
Datasheet
Bus Switch 5 x 1:1 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT3384D,112

DigiKey Part Number
CBT3384D,112-ND
Manufacturer
Manufacturer Product Number
CBT3384D,112
Description
IC BUS SWITCH 5 X 1:1 24-SO
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
5 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types