Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5-2297795-3 | |
|---|---|
DigiKey Part Number | 17-5-2297795-3-ND |
Manufacturer | |
Manufacturer Product Number | 5-2297795-3 |
Description | 2POS,HPF 1.2,REC HSG,ASSY,SLD |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Blue 0.157" (4.00mm) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Last Time Buy | Color Blue |
Connector Type | Features Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.157" (4.00mm) | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1924067-1 | TE Connectivity AMP Connectors | 578 | 1-1924067-1-ND | 1,09000 € | Parametric Equivalent |
| 1-1924067-2 | TE Connectivity AMP Connectors | 365 | A127816-ND | 1,18000 € | Parametric Equivalent |
| 1-1924067-3 | TE Connectivity AMP Connectors | 1 174 | A127817-ND | 1,18000 € | Parametric Equivalent |
| 1-1924067-4 | TE Connectivity AMP Connectors | 0 | A127818-ND | 1,26000 € | Parametric Equivalent |
| 1-1924067-5 | TE Connectivity AMP Connectors | 1 485 | A127819-ND | 1,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 1,08256 € | 15 155,84 € |
| Unit Price without VAT: | 1,08256 € |
|---|---|
| Unit Price with VAT: | 1,33155 € |








