250 W Chassis-Mount AC/DC Power Supplies
CUI Inc AC/DC power supplies offer compact and rugged solutions for industrial and medical applications
CUI Inc VGS/VGSM/VOF/VOFM-250C series chassis-mount AC/DC power supplies are certified to 62368 or 60601 (2xMOPP) safety standards. They feature 250 W of output power with a 300 W peak for up to three seconds and a universal input voltage range of 85 VAC ~ 264 VAC with power factor correction (PFC). Available in single output options of 12 VDC, 15 VDC, 19 VDC, 24 VDC, 30 VDC, 36 VDC, or 48 VDC, these series offer compact and rugged solutions for industrial and medical applications.
- 250 W output power (300 W peak for 3 s)
- Universal input voltage: 85 VAC ~ 264 VAC with PFC
- Single outputs: 12 VDC, 15 VDC, 19 VDC, 24 VDC, 30 VDC, 36 VDC, and 48 VDC
- Operating temperature: -40°C ~ +70°C with derating
- Overtemperature, overvoltage, overcurrent, and short-circuit protections
- Operating altitude: 5,000 m
- Auxiliary fan output: 12 V
- Isolation voltage: 4,000 VAC
- Safety Class I or II
- IEC/EN 62368-1 safety approvals (VGS and VOF series)
- IEC/EN 60601-1 safety approvals (VGSM and VOFM series)
- VGS/VGSM-250C series
- Compact metal case package: 2.48" x 4.79" x 1.57"
- External fan power or internal fan options are available
- VOF/VOFM-250C series
- Open-frame package: 2" x 4" x 1.28"
- Industrial controls
- Telecom
- Instrumentation
- Medical applications (VGSM and VOFM series)
- General-purpose embedded AC/DC or DC/DC power supplies
- Useful in products requiring a solution that is compact and low-cost
VGS-250C Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VGS-250C-12 | AC/DC CONVERTER 12V 120W | 24 - Immediate | $143.27 | View Details |
![]() | ![]() | VGS-250C-24 | AC/DC CONVERTER 24V 120W | 23 - Immediate | $143.27 | View Details |
![]() | ![]() | VGS-250C-24-CF | AC/DC CONVERTER 24V 120W | 22 - Immediate | $153.78 | View Details |
![]() | ![]() | VGS-250C-12-CF | AC/DC CONVERTER 12V 120W | 25 - Immediate | $156.60 | View Details |
VGSM-250C Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VGSM-250C-12 | AC/DC CONVERTER 12V 120W | 24 - Immediate | $151.16 | View Details |
![]() | ![]() | VGSM-250C-24 | AC/DC CONVERTER 24V 120W | 22 - Immediate | $151.16 | View Details |
![]() | ![]() | VGSM-250C-12-CF | AC/DC CONVERTER 12V 120W | 50 - Immediate | $162.92 | View Details |
![]() | ![]() | VGSM-250C-24-CF | AC/DC CONVERTER 24V 120W | 25 - Immediate | $162.92 | View Details |
VOF-250C Series Open-Frame AC/DC Power Supplies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VOF-250C-12 | AC/DC CONVERTER 12V 250W | 21 - Immediate | $108.38 | View Details |
![]() | ![]() | VOF-250C-15 | AC/DC CONVERTER 15V 250W | 0 - Immediate | $101.03 | View Details |
![]() | ![]() | VOF-250C-19 | AC/DC CONVERTER 19V 250W | 0 - Immediate | $110.71 | View Details |
![]() | ![]() | VOF-250C-24 | AC/DC CONVERTER 24V 250W | 25 - Immediate | $106.30 | View Details |
![]() | ![]() | VOF-250C-30 | AC/DC CONVERTER 30V 250W | 0 - Immediate | $96.43 | View Details |
![]() | ![]() | VOF-250C-36 | AC/DC CONVERTER 36V 250W | 0 - Immediate | $108.63 | View Details |
![]() | ![]() | VOF-250C-48 | AC/DC CONVERTER 48V 250W | 0 - Immediate | $96.43 | View Details |
VOFM-250C Series Medical Grade Open-Frame AC/DC Power Supplies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VOFM-250C-12 | AC/DC CONVERTER 12V 250W | 25 - Immediate | $113.11 | View Details |
![]() | ![]() | VOFM-250C-15 | AC/DC CONVERTER 15V 250W | 0 - Immediate | $102.60 | View Details |
![]() | ![]() | VOFM-250C-19 | AC/DC CONVERTER 19V 250W | 0 - Immediate | $112.99 | View Details |
![]() | ![]() | VOFM-250C-24 | AC/DC CONVERTER 24V 250W | 24 - Immediate | $113.11 | View Details |
![]() | ![]() | VOFM-250C-36 | AC/DC CONVERTER 36V 250W | 0 - Immediate | $108.83 | View Details |
![]() | ![]() | VOFM-250C-30 | AC/DC CONVERTER 30V 250W | 0 - Immediate | $102.60 | View Details |
![]() | ![]() | VOFM-250C-48 | AC/DC CONVERTER 48V 250W | 0 - Immediate | $102.60 | View Details |