
H2AAG-10103-W4 | |
|---|---|
DigiKey Part Number | H2AAG-10103-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10103-W4 |
Description | JUMPER-H1503TR/A2015W/H1503TR 3" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,69400 € | 6,94 € |
| 30 | 0,62867 € | 18,86 € |
| 50 | 0,60100 € | 30,05 € |
| 100 | 0,56520 € | 56,52 € |
| 250 | 0,52100 € | 130,25 € |
| 500 | 0,48994 € | 244,97 € |
| 1 000 | 0,46073 € | 460,73 € |
| 2 500 | 0,42480 € | 1 062,00 € |
| 5 000 | 0,40157 € | 2 007,85 € |
| Unit Price without VAT: | 0,69400 € |
|---|---|
| Unit Price with VAT: | 0,85362 € |











