
H2AAG-10104-W4 | |
|---|---|
DigiKey Part Number | H2AAG-10104-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10104-W4 |
Description | JUMPER-H1503TR/A2015W/H1503TR 4" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,70100 € | 7,01 € |
| 30 | 0,63567 € | 19,07 € |
| 50 | 0,60760 € | 30,38 € |
| 100 | 0,57130 € | 57,13 € |
| 250 | 0,52664 € | 131,66 € |
| 500 | 0,49524 € | 247,62 € |
| 1 000 | 0,46573 € | 465,73 € |
| 2 500 | 0,42941 € | 1 073,53 € |
| 5 000 | 0,40633 € | 2 031,65 € |
| Unit Price without VAT: | 0,70100 € |
|---|---|
| Unit Price with VAT: | 0,86223 € |











