
H2AAG-10108-W4 | |
|---|---|
DigiKey Part Number | H2AAG-10108-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10108-W4 |
Description | JUMPER-H1503TR/A2015W/H1503TR 8" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,73100 € | 7,31 € |
| 30 | 0,66300 € | 19,89 € |
| 50 | 0,63360 € | 31,68 € |
| 100 | 0,59570 € | 59,57 € |
| 250 | 0,54916 € | 137,29 € |
| 500 | 0,51642 € | 258,21 € |
| 1 000 | 0,48565 € | 485,65 € |
| 2 500 | 0,44778 € | 1 119,45 € |
| 5 000 | 0,42538 € | 2 126,90 € |
| Unit Price without VAT: | 0,73100 € |
|---|---|
| Unit Price with VAT: | 0,89913 € |











