
H2AAG-10105-W4 | |
|---|---|
DigiKey Part Number | H2AAG-10105-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10105-W4 |
Description | JUMPER-H1503TR/A2015W/H1503TR 5" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,70800 € | 7,08 € |
| 30 | 0,64267 € | 19,28 € |
| 50 | 0,61420 € | 30,71 € |
| 100 | 0,57740 € | 57,74 € |
| 250 | 0,53228 € | 133,07 € |
| 500 | 0,50056 € | 250,28 € |
| 1 000 | 0,47072 € | 470,72 € |
| 2 500 | 0,43402 € | 1 085,05 € |
| 5 000 | 0,41110 € | 2 055,50 € |
| Unit Price without VAT: | 0,70800 € |
|---|---|
| Unit Price with VAT: | 0,87084 € |











