Super Sabre Off-The-Shelf (OTS) Cable Assemblies
Molex's cable assemblies provide long-term performance and reliability
Molex's off-the-shelf (OTS) Super Sabre cable assemblies deliver a 34 A current rating per blade and 600 V. They also offer a variety of cable lengths and power connectors with proven technology for long-term performance. Operating temperature up to +105°C, USCAR-2, level 3 allows for high operating temperature uses, including automotive and commercial vehicle applications. A flat-blade terminal design with four independent points of electrical contact offers redundant, secondary current paths for long-term performance and reliability.
- Fully isolated terminals on both mating sides
- UL1977 and UL60950 finger test certified blade
- CSA File No. LR19980
- UL File No. E29179
- Insulation diameter: 4.3 mm
- RoHS compliant
- Consumer
- Air conditioners
- Ovens and ranges
- Refrigerators
- Vacuum cleaners
- Washers and dryers
- Medical
- Diagnostic equipment
- Medical imaging
- Patient monitors
- Automotive
- Commercial vehicles
- Telecommunications/networking
- Base stations
- Fans/blower racks
- Power supplies and distribution
- Servers
- Switches
- Voltage (max.): 600 VAC/DC
- Current (max.): up to 34 A
- Contact resistance (max.): 2.5 mΩ
- Dielectric withstanding voltage: 2000 VAC (unmate connectors for 1 minute between adjacent terminals and between terminals to ground)
- Insulation resistance (min.): 500 MΩ
- Housing: nylon
- Contact: copper
- Plating:
- Contact area: silver
- Underplating: matte tin
- Operating temperature range: -40°C to +105°C
- Terminal insertion force (max): 11 N
- Terminal retention to housing (min): 67 N without TPA
- Mating force (max.): 17.8 N per circuit
- Unmating force (min.): 4.4 N per circuit
- Durability (max.): 25 cycles
Super Sabre Off-The-Shelf (OTS) Cable Assemblies
| Image | Manufacturer Part Number | Description | Color | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 2160111021 | SUPER SABER RS 150MM 2CKT SN | Black, Individual | 993 - Immediate | $5.09 | View Details |
![]() | ![]() | 2160101021 | SUPER SABER R-R 150MM 2CKT SN | - | 10 - Immediate | $7.47 | View Details |
![]() | ![]() | 2160111031 | SUPER SABER RS 150MM 3CKT SN | - | 14 - Immediate | $4.59 | View Details |
![]() | ![]() | 2160111022 | SUPER SABER RS 300MM 2CKT SN | - | 0 - Immediate | $6.70 | View Details |
![]() | ![]() | 2160111041 | SUPER SABER RS 150MM 4CKT SN | - | 0 - Immediate | $9.11 | View Details |
![]() | ![]() | 2160101022 | SUPER SABER RR 300MM 2CKT SN | - | 0 - Immediate | $9.35 | View Details |
![]() | ![]() | 2160101031 | SUPER SABER RR 150MM 3CKT SN | - | 30 - Immediate | $5.46 | View Details |
![]() | ![]() | 2160111032 | SUPER SABER RS 300MM 3CKT SN | - | 455 - Immediate | $10.77 | View Details |
![]() | ![]() | 2160101041 | SUPER SABER RR 150MM 4CKT SN | - | 34 - Immediate | $7.68 | View Details |
![]() | ![]() | 2160111023 | SUPER SABER RS 600MM 2CKT SN | - | 407 - Immediate | $13.37 | View Details |
![]() | ![]() | 2160101032 | SUPER SABER RR 300MM 3CKT SN | - | 12 - Immediate | $8.57 | View Details |
![]() | ![]() | 2160111042 | SUPER SABER RS 300MM 4CKT SN | - | 0 - Immediate | $14.65 | View Details |
![]() | ![]() | 2160101023 | SUPER SABER RR 600MM 2CKT SN | Black, Individual | 75 - Immediate | $15.22 | View Details |
![]() | ![]() | 2160101042 | SUPER SABER RR 300MM 4CKT SN | - | 0 - Immediate | $16.95 | View Details |
![]() | ![]() | 2160111043 | SUPER SABER RS 600MM 4CKT SN | - | 12 - Immediate | $14.54 | View Details |
![]() | ![]() | 2160101043 | SUPER SABER RR 600MM 4CKT SN | - | 5 - Immediate | $15.97 | View Details |
![]() | ![]() | 2160101033 | SUPER SABER RR 600MM 3CKT SN | Black, Individual | 233 - Immediate | $15.95 | View Details |
![]() | ![]() | 2160111033 | SUPER SABER RS 600MM 3CKT SN | - | 63 - Immediate | $16.64 | View Details |